
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | Intel® Core™ i5-8265U | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 5.748" x 4.134" (146.00mm x 105.00mm) | |
Form Factor | 3.5" SBC | |
Expansion Site/Bus | Audio, GPIO, I2C, LAN, M.2, Mini-PCIe, mSATA, SIM, SMBus | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | MicroSD, mSATA, SATA | |
Video Outputs | DP, eDP, HDMI, LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (4), USB 3.0 (4) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |




