MSCC-1501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCC-1504

DigiKey Part Number
2622-MSCC-1504-ND
Manufacturer
Manufacturer Product Number
MSCC-1504
Description
AC/DC CONVERTER 9V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.66 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
75%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.96" L x 2.16" W x 1.00" H (100.6mm x 54.9mm x 25.4mm)
Approval Agency
cURus
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$205.76000$1,028.80
10$171.47000$1,714.70
25$155.88000$3,897.00