
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.69000 | $53.69 |





