11005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11005

DigiKey Part Number
3500-11005-ND
Manufacturer
ASI-Automation Systems Interconnect
Manufacturer Product Number
11005
Description
DB25 Female Breakout Board, 25 P
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ASI-Automation Systems Interconnect
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
-
Positions / Poles
25
Features
Threaded Locking Inserts
Voltage - Rated
125VAC
Current Rating (Per Contact)
2.5 A
Operating Temperature
-
Length
2.992" (76.00mm)
Width
-
Wire Gauge
12-26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Automation Systems Interconnect
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$42.56000$42.56