
11002 | |
|---|---|
DigiKey Part Number | 3500-11002-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | 11002 |
Description | DB15 Male Breakout Board, 15 Pin |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | - | |
Positions / Poles | 15 | |
Features | Threaded Locking Inserts | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | - | |
Length | 1.992" (50.60mm) | |
Width | - | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.56000 | $42.56 |



