
TITAN-CRX-8-DM | |
|---|---|
DigiKey Part Number | 3051-TITAN-CRX-8-DM-ND |
Manufacturer | |
Manufacturer Product Number | TITAN-CRX-8-DM |
Description | STEPPER DRIVER CONTROLLER 8A |
Customer Reference | |
Detailed Description | Servo DC 24 ~ 48VDC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arcus Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | EtherCAT, RS-485, USB, UART | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.50000 | $302.50 |



