
067-0034 | |
|---|---|
DigiKey Part Number | 2838-067-0034-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 067-0034 |
Description | STRAIGHT LDS 10MM STUD, BLK 1.5M |
Customer Reference | |
Detailed Description | Cord (For Mats, Wrist Straps) 5' (1.52m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats, Wrist Straps) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 5' (1.52m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |







