
067-0016 | |
|---|---|
DigiKey Part Number | 2838-067-0016-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 067-0016 |
Description | COILED EARTH LEAD-10FT-10MM |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 10' (3.05m) 1 MOhms Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Wrist Straps) | |
Cord Type | Coiled | |
Cord Termination | 10mm Snap Stud | |
Cord Length | 10' (3.05m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | 10mm Snap Stud | |
Resistance | 1 MOhms | |
Size | - | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |





