
LMX-3228G-10G-SFP-AC | |
|---|---|
DigiKey Part Number | 3833-LMX-3228G-10G-SFP-AC-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-3228G-10G-SFP-AC |
Description | Managed Ethernet Switch |
Customer Reference | |
Detailed Description | Network Switch - Managed 32 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 32 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 28 | |
Fiber Type | SFP, SFP+ | |
SFP/XFP Ports | 28 | |
SFP/XFP Type | SFP, SFP+ | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,234.00000 | $2,234.00 |



