Switching Power Supply ALRS12V10AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Switching Power Supply ALRS12V10AT

DigiKey Part Number
3838-SwitchingPowerSupplyALRS12V10AT-ND
Manufacturer
Manufacturer Product Number
Switching Power Supply ALRS12V10AT
Description
AC/DC CONVERTER 12V 120W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
85%
Operating Temperature
-10°C ~ 60°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 3.82" W x 1.63" H (198.0mm x 97.0mm x 41.5mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.00000$15.00
5$14.50000$72.50
10$14.00000$140.00
25$13.50000$337.50
100$13.00000$1,300.00