
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Probe Tip | |
Connection Type | - | |
Length - Tip | 0.748" (19.00mm) | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 600V, 1000V | |
Ratings | CAT II 1000V, CAT III 1000V, CAT IV 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.48000 | $43.48 |





