
CT238A | |
|---|---|
DigiKey Part Number | 705-1074-ND |
Manufacturer | |
Manufacturer Product Number | CT238A |
Description | AC/DC CLAMP-20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT III 300V Measures AC, DC Current to 20A, Banana Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 20A, Banana Interface | |
Ratings | CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.04000 | $555.04 |








