
FETG1212 | |
|---|---|
DigiKey Part Number | 4965-FETG1212-ND |
Manufacturer | |
Manufacturer Product Number | FETG1212 |
Description | CONN FERRULE 12AWG TWIN DIN GREY |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Size | 12 AWG (4.00mm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11469 | $114.69 |
| 2,000 | $0.10896 | $217.92 |
| 4,000 | $0.10322 | $412.88 |









