CI500-016-12C-GY-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI500-018-4C-GY-S

DigiKey Part Number
4965-CI500-018-4C-GY-S-ND
Manufacturer
Manufacturer Product Number
CI500-018-4C-GY-S
Description
18 AWG/4C SHIELDED 600V TCER 90C
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style TC-ER
Features
Abrasion Resistant, Oil Resistant
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,523
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $75.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Spool
QuantityUnit PriceExt Price
50$3.53000$176.50
100$3.36000$336.00
250$3.19200$798.00
500$3.03240$1,516.20