
C-23FCAT6-BE | |
|---|---|
DigiKey Part Number | 4932-C-23FCAT6-BE-ND |
Manufacturer | |
Manufacturer Product Number | C-23FCAT6-BE |
Description | 23ft RJ-45 (Male) to RJ-45 (Male |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 23.00' (7.01m) | |
Color | Blue | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.00000 | $18.00 |
| 100 | $17.10000 | $1,710.00 |
| 1,000 | $16.20000 | $16,200.00 |



