cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCDD104S98S0T20/AA

DigiKey Part Number
3937-PCDD104S98S0T20/AA-ND
Manufacturer
Manufacturer Product Number
PCDD104S98S0T20/AA
Description
D-Sub Connector
Customer Reference
Detailed Description
104 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
10$798.76400$7,987.64