
MS3181-8CA | |
|---|---|
DigiKey Part Number | 1600-MS3181-8CA-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-8CA |
Description | 26482 D/C RECP SZ 8 BLK ANOD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.17000 | $13.17 |
| 10 | $12.62000 | $126.20 |
| 25 | $11.22000 | $280.50 |
| 50 | $10.82000 | $541.00 |
| 100 | $10.09000 | $1,009.00 |





