
MS3057-20C | |
|---|---|
DigiKey Part Number | 3937-MS3057-20C-623-ND |
Manufacturer | |
Manufacturer Product Number | MS3057-20C |
Description | CONN CABLE CLAMP SZ 32 |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 1 3/4-18 UNS 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.250" (31.75mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS | |
Cable Exit | 180° | |
Material | - | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Compression Disc, Sealing Gland | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Threaded Endbells | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.00000 | $52.00 |
| 250 | $31.05456 | $7,763.64 |
| 500 | $25.60000 | $12,800.00 |







