
MS25042-20D | |
|---|---|
DigiKey Part Number | 1600-MS25042-20D-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-20D |
Description | 5015 D/C PLUG SZ 20 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $11.65000 | $116.50 |
| 25 | $10.36000 | $259.00 |
| 50 | $9.99000 | $499.50 |
| 100 | $9.32000 | $932.00 |


