
M85049/39-15A | |
|---|---|
DigiKey Part Number | 2899-M85049/39-15A-623-ND |
Manufacturer | |
Manufacturer Product Number | M85049/39-15A |
Description | CONN CABLE CLAMP SZ15 D BLACK |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.100" (27.94mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $19.49000 | $97.45 |





