
M85049/88-11N03 | |
|---|---|
DigiKey Part Number | 3937-M85049/88-11N03-600321-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/88-11N03 |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.986" (25.04mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.44000 | $394.44 |




