
PTB-12-3PS | |
|---|---|
DigiKey Part Number | APTB-12-3PS-ND |
Manufacturer | |
Manufacturer Product Number | PTB-12-3PS |
Description | CONN ADAPTER 3P-3P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 12-3 | |
Shell Size - Insert (Convert To) | 12-3 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Housing Material | Aluminum | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Olive Drab Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.57000 | $62.57 |
| 10 | $47.15300 | $471.53 |
| 25 | $42.47680 | $1,061.92 |
| 50 | $40.26700 | $2,013.35 |
| 100 | $35.60200 | $3,560.20 |
| 250 | $33.14668 | $8,286.67 |


