
9760-14 | |
|---|---|
DigiKey Part Number | A9760-14-ND |
Manufacturer | |
Manufacturer Product Number | 9760-14 |
Description | CAP 97 SERIES WITH BEAD CHAIN |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14, 14S Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 97 Series Receptacle | |
Shell Size - Insert | 14, 14S | |
Material | Metal | |
Features | Beaded Chain | |
Color | Green | |
Base Product Number |


