cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-305200-123

DigiKey Part Number
A10-305200-123-ND
Manufacturer
Manufacturer Product Number
10-305200-123
Description
CONN CAB CLMP SZ10SL-12S 5/8-24
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 5/8-24 UNEF-2B 10SL, 12, 12S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
0.844" (21.44mm)
Shell Size - Insert
10SL, 12, 12S
Thread Size
5/8-24 UNEF-2B
Cable Exit
180°
Material
-
Plating
Cadmium
Shielding
-
Color
Olive Drab
Features
Clamp Screws, Sealing Gland
Ingress Protection
Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MS-A or C Type Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.56000$13.56
10$10.26400$102.64
25$9.39320$234.83
50$9.34260$467.13
100$8.78700$878.70
250$8.33252$2,083.13
500$8.13050$4,065.25
1,000$7.92850$7,928.50
2,500$7.72650$19,316.25

Other Suppliers on DigiKey

100In Stock
Ships from JRH Electronics