
10-040450-018 | |
|---|---|
DigiKey Part Number | 3634-10-040450-018-ND |
Manufacturer | |
Manufacturer Product Number | 10-040450-018 |
Description | CAB 18 GASKET FRTMT PCP |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 18 | |
Material | Synthetic Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.36080 | $36.08 |


