
Q-680420005006I | |
|---|---|
DigiKey Part Number | 2217-Q-680420005006I-ND |
Manufacturer | |
Manufacturer Product Number | Q-680420005006I |
Description | COAX CBL RP-SMA TO SMP 6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMP RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to SMP | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.79000 | $103.79 |
| 25 | $101.83000 | $2,545.75 |
| 50 | $99.88000 | $4,994.00 |
| 100 | $97.93000 | $9,793.00 |
| 250 | $95.97000 | $23,992.50 |



