
Q-3A0450001003I | |
|---|---|
DigiKey Part Number | 2217-Q-3A0450001003I-ND |
Manufacturer | |
Manufacturer Product Number | Q-3A0450001003I |
Description | COAX CBL SMA TO SMPM 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMPM RG-178 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.97000 | $80.97 |
| 25 | $80.14000 | $2,003.50 |
| 50 | $79.31000 | $3,965.50 |
| 100 | $78.48000 | $7,848.00 |
| 250 | $77.65000 | $19,412.50 |


