
Q-0H00W000S.25M | |
|---|---|
DigiKey Part Number | 2217-Q-0H00W000S.25M-ND |
Manufacturer | |
Manufacturer Product Number | Q-0H00W000S.25M |
Description | COAX CBL BNC TO HD-BNC 9.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC RG-179 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-179 | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.03000 | $127.03 |
| 25 | $124.64000 | $3,116.00 |
| 50 | $122.25000 | $6,112.50 |
| 100 | $119.86000 | $11,986.00 |
| 250 | $117.47000 | $29,367.50 |











