
Q-0D01Q0003003i | |
|---|---|
DigiKey Part Number | 2217-Q-0D01Q0003003i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0D01Q0003003i |
Description | COAX CBL BNC TO MMCX 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MMCX RG-174 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MMCX | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.86000 | $67.86 |
| 25 | $66.56000 | $1,664.00 |
| 50 | $65.26000 | $3,263.00 |
| 100 | $63.95000 | $6,395.00 |
| 250 | $62.65000 | $15,662.50 |


