cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/17-172

DigiKey Part Number
AAM39029/17-172-ND
Manufacturer
Manufacturer Product Number
M39029/17-172
Description
CONTACT SOCKET 22-26AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 23 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
23
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.20000$10.20
100$4.53000$453.00