cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033122-563

DigiKey Part Number
21-033122-563-ND
Manufacturer
Manufacturer Product Number
21-033122-563
Description
CONTACT PIN COAX SZ 16 CRIMP
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-161, 174A, 187A, 188A, 316
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$86.52000$86.52
100$38.45000$3,845.00