
10-552681-259 | |
|---|---|
DigiKey Part Number | 3937-10-552681-259-ND |
Manufacturer | |
Manufacturer Product Number | 10-552681-259 |
Description | CONN CABLE CLAMP SZ25 J OLIV M37 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp M37x1 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.359" ~ 0.765" (9.12mm ~ 19.43mm) | |
Diameter - Outside | 1.616" (41.05mm) | |
Shell Size - Insert | 25, J | |
Thread Size | M37x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III TV Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,081.11000 | $5,405.55 |
| 10 | $938.38200 | $9,383.82 |
| 25 | $674.34560 | $16,858.64 |
| 50 | $542.32720 | $27,116.36 |


