
SW SN60 .062 1# | |
|---|---|
DigiKey Part Number | 2757-SWSN60.0621#-ND |
Manufacturer | |
Manufacturer Product Number | SW SN60 .062 1# |
Description | Sn60Pb40 .062 dia 1 lb. spool |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn60Pb40 (60/40) 14 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | 14 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.10000 | $78.10 |
| 5 | $77.00000 | $385.00 |
| 10 | $73.28000 | $732.80 |
| 25 | $69.12000 | $1,728.00 |


