
EB SN63PB37 1#QA | |
|---|---|
DigiKey Part Number | 2757-EBSN63PB371#QA-ND |
Manufacturer | |
Manufacturer Product Number | EB SN63PB37 1#QA |
Description | ELECTTROLYTIC GRADE AAAA |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn63Pb37 (63/37) Bar, 1 lb (454g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.99000 | $31.99 |
| 5 | $31.00000 | $155.00 |
| 10 | $30.25000 | $302.50 |
| 25 | $29.60000 | $740.00 |




