
L513KWC | |
|---|---|
DigiKey Part Number | 2460-L513KWC-ND |
Manufacturer | |
Manufacturer Product Number | L513KWC |
Description | LED COOL WHITE CLEAR T/H |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Viewing Angle | 15° | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.09200 | $9.20 |
| 500 | $0.05800 | $29.00 |
| 1,000 | $0.04600 | $46.00 |


