T31-00I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-00I

DigiKey Part Number
T31-00I-ND
Manufacturer
Manufacturer Product Number
T31-00I
Description
TIP,CONICAL,R0.2 X 8.4MM, IH,480
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.330" (8.38mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
896°F (480°C)
For Use With/Related Products
FX-100, FX1001
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$30.38000$30.38
5$27.56600$137.83
10$26.43600$264.36
25$25.01480$625.37
50$23.99040$1,199.52
100$23.87020$2,387.02
Manufacturers Standard Package