
T15-JS02 | |
|---|---|
DigiKey Part Number | 1691-1147-ND |
Manufacturer | |
Manufacturer Product Number | T15-JS02 |
Description | TIP,BENT,R0.2MM/30 X 1.6MM X 7.9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bent 30° For FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bent 30° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.008" (0.20mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-202, FM-203, FM-204, FM-206, FP-101, FP-102, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 5 | $23.54200 | $117.71 |
| 10 | $22.57800 | $225.78 |
| 25 | $21.36360 | $534.09 |
| 50 | $20.48880 | $1,024.44 |
| 100 | $19.97010 | $1,997.01 |











