
FX1003-84 | |
|---|---|
DigiKey Part Number | 1691-FX1003-84-ND |
Manufacturer | |
Manufacturer Product Number | FX1003-84 |
Description | CK,TWEEZERS,MICRO,W/HOLDER,W/O T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Soldering |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tweezers, Soldering | |
Tip Temperature | 660°F ~ 752°F (350°C ~ 400°C) | |
Tip Type | Included, Not Specified | |
Workstand | FH800-84BY | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | ESD Safe | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.37000 | $254.37 |


