
FX1001-52 | |
|---|---|
DigiKey Part Number | 1691-1234-ND |
Manufacturer | |
Manufacturer Product Number | FX1001-52 |
Description | CK,SDRG,IH,W/HOLDER,FX-1001 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | Up to 842°F (450°C) | |
Tip Type | Not Included | |
Workstand | FH800-51BY | |
Tip Diameter | - | |
Power (Watts) | 50W | |
Includes | Cord, Heat Resistant Pad, Iron Holder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.84000 | $160.84 |
| 5 | $154.07200 | $770.36 |



