
A1379 | |
|---|---|
DigiKey Part Number | 1691-1022-ND |
Manufacturer | |
Manufacturer Product Number | A1379 |
Description | TIP,1.0MM,2PK,FX-8804/950 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For 950, FX-8804 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | 950, FX-8804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.50000 | $67.50 |
| 5 | $61.25000 | $306.25 |
| 10 | $58.74300 | $587.43 |
| 25 | $58.07000 | $1,451.75 |


