
3112-50 | |
|---|---|
DigiKey Part Number | 2491-3112-50-ND |
Manufacturer | |
Manufacturer Product Number | 3112-50 |
Description | 50 WATT PENCIL IRON 50W |
Customer Reference | |
Detailed Description | Iron 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 1050°F (566°C) | |
Tip Type | - | |
Tip Diameter | - | |
Power (Watts) | 50W | |
Features | - | |
Voltage - Input | - | |
Includes | Element, Tip | |
Input Connector | NEMA 5-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.00000 | $92.00 |


.jpg)



.jpg)

