AZ1135-04S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZC199-04S

DigiKey Part Number
4430-AZC199-04S-ND
Manufacturer
Manufacturer Product Number
AZC199-04S
Description
TVS DIODE 5VWM SOT236
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic Corp.
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.35000$3.50