New at DigiKey
AZ6112-01F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ6112-01F

DigiKey Part Number
4430-AZ6112-01FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ6112-01F
Description
TVS DEVICE LOW SPEED 1-CH 1.2V
Customer Reference
Detailed Description
3.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006P2E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1.2V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
3.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power Line Protection
No
Applications
Power Line
Capacitance @ Frequency
13.5pF @ 1MHz
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic Corp.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.35000$3.50