6 Cond Blk-Br-R-O-Y-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Cond Blk-Br-R-O-Y-G

78106 SL199

DigiKey Part Number
216-78106SL199-DS-ND
Manufacturer
Manufacturer Product Number
78106 SL199
Description
CABLE 6COND 28AWG SLATE FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,446
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.55000$4.55
2$4.33500$8.67
3$4.21333$12.64
5$4.06400$20.32
7$3.96857$27.78
10$3.87000$38.70
25$3.62560$90.64
50$3.44980$172.49
100$3.28120$328.12
Manufacturers Standard Package
Alternate Length
CABLE 6COND 28AWG SHLD 1000'
In-Stock: 10
Unit Price: $1,859.03000
CABLE 6CON 28AWG SLATE SHLD 100'
In-Stock: 16
Unit Price: $347.47000