

78014 SL199 | |
|---|---|
DigiKey Part Number | 216-78014SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78014 SL199 |
Description | CABLE 4COND 26AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 2 | $4.06500 | $8.13 |
| 3 | $3.95000 | $11.85 |
| 5 | $3.81000 | $19.05 |
| 7 | $3.72000 | $26.04 |
| 10 | $3.62800 | $36.28 |
| 25 | $3.39960 | $84.99 |
| 50 | $3.23500 | $161.75 |
| 100 | $3.07720 | $307.72 |






