

78004 SL199 | |
|---|---|
DigiKey Part Number | 216-78004SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78004 SL199 |
Description | CABLE 4COND 28AWG SLATE FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 28 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 2 | $3.75000 | $7.50 |
| 3 | $3.64333 | $10.93 |
| 5 | $3.51400 | $17.57 |
| 7 | $3.43286 | $24.03 |
| 10 | $3.34700 | $33.47 |
| 25 | $3.13640 | $78.41 |
| 50 | $2.98460 | $149.23 |
| 100 | $2.83920 | $283.92 |





