6019C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6019C SL001

DigiKey Part Number
216-6019CSL001-ND
Manufacturer
Manufacturer Product Number
6019C SL001
Description
MULTI-PAIR 34COND 22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 (17 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
34 (17 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.593" (15.06mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$13.60480$13,604.80
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 34COND 22AWG 100'
In-Stock: 7
Unit Price: $2,061.42000
MULTI-PAIR 34COND 22AWG
In-Stock: 0
Unit Price: $17.13976