HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 YL001

DigiKey Part Number
216-460819YL001-ND
Manufacturer
Manufacturer Product Number
460819 YL001
Description
HOOK-UP STRND 8AWG YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$1.26864$1,268.64
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 8AWG YELLOW
In-Stock: 0
Unit Price: $1.98540