
FLX073110 | |
|---|---|
DigiKey Part Number | 2455-FLX073110-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | FLX073110 |
Description | Flexible Ferrite Sensor Magnet S |
Customer Reference | |
Detailed Description | Magnet Nitrile Rubber Ferrite (NRF-25) 0.028" L x 0.161" W x 0.039" H (0.70mm x 4.10mm x 1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | - | |
Material | Nitrile Rubber Ferrite (NRF-25) | |
Finish | - | |
Grade | - | |
Gauss Strength | 2600G | |
Size | 0.028" L x 0.161" W x 0.039" H (0.70mm x 4.10mm x 1.00mm) | |
Operating Temperature | 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $5.00000 | $25.00 |




