
ALC8302 | |
|---|---|
DigiKey Part Number | 2455-ALC8302-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | ALC8302 |
Description | MAGNET 0.315"D X 0.118"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N42SH 0.315" Dia x 0.118" H (8.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N42SH | |
Gauss Strength | 12900G, 13200G | |
Size | 0.315" Dia x 0.118" H (8.00mm x 3.00mm) | |
Operating Temperature | 150°C (TA) |





